TPX255850MT-7025A1

TDK
810-TPX25585MT7025A1
TPX255850MT-7025A1

Mfr.:

Description:
Signal Conditioning 1008 1447-2500MHz 3400-3800/5150-5850

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.770

Stock:
1.770 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,347 € 3,47 €
0,301 € 7,53 €
0,283 € 28,30 €
0,261 € 65,25 €
0,246 € 123,00 €
0,218 € 218,00 €
Full Reel (Order in multiples of 2000)
0,218 € 436,00 €
0,217 € 868,00 €
0,205 € 2.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Triplexers
1.973 GHz, 1.647 GHz, 5.5 GHz
1053 MHz, 400 MHz, 700 MHz
50 Ohms
SMD/SMT
1008 (2520 metric)
- 40 C
+ 85 C
TPX
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Multilayer
Part # Aliases: TPX255850MT-7025A1 -
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000002
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

TPX20-MT Multilayer LTCC Triplexers

TDK TPX20-MT Multilayer LTCC Triplexers achieve miniaturization (0805 or 1008 case-sized, 8-terminal, SMD packages) with low insertion loss and high functionality. A triplexer is used in the I/O part of an antenna, and has functions to separate or combine three different frequency signals during transmission and reception, and is also used in CA (carrier aggregation) circuits. The TPX components are designed for applications using a combination of GPS, dual-band WiFi, BLUETOOTH®, and/or Zigbee for connectivity in the -40°C to +85°C temperature range. The TDK TPX20-MT Multilayer LTCC Triplexers also include 50Ω models with varying levels of insertion loss, including 0.38dB, 0.43dB, 0.47dB, 0.5dB, 0.58dB, 0.59dB, and 0.62dB. These devices are ideal for embedding in modules.