TPX253600MT-7019B2

TDK
810-TPX25360MT7019B2
TPX253600MT-7019B2

Mfr.:

Description:
Signal Conditioning 1008 698-960MHz 1427-2170/2500-3600

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.089

Stock:
1.089 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,341 € 3,41 €
0,295 € 7,38 €
0,278 € 27,80 €
0,256 € 64,00 €
0,241 € 120,50 €
0,205 € 205,00 €
Full Reel (Order in multiples of 2000)
0,205 € 410,00 €
0,197 € 788,00 €
0,188 € 1.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Triplexers
829 MHz
262 MHz,
50 Ohms
SMD/SMT
1008 (2520 metric)
- 40 C
+ 85 C
TPX
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Multilayer
Part # Aliases: TPX253600MT-7019B2 -
Unit Weight: 14,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000002
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

TPX20-MT Multilayer LTCC Triplexers

TDK TPX20-MT Multilayer LTCC Triplexers achieve miniaturization (0805 or 1008 case-sized, 8-terminal, SMD packages) with low insertion loss and high functionality. A triplexer is used in the I/O part of an antenna, and has functions to separate or combine three different frequency signals during transmission and reception, and is also used in CA (carrier aggregation) circuits. The TPX components are designed for applications using a combination of GPS, dual-band WiFi, BLUETOOTH®, and/or Zigbee for connectivity in the -40°C to +85°C temperature range. The TDK TPX20-MT Multilayer LTCC Triplexers also include 50Ω models with varying levels of insertion loss, including 0.38dB, 0.43dB, 0.47dB, 0.5dB, 0.58dB, 0.59dB, and 0.62dB. These devices are ideal for embedding in modules.

RF Components

TDK RF Components include a large selection of antennas, diplexers, triplexers, baluns, filters, and couplers designed for cellular phones, wireless LAN, and BLUETOOTH®. To meet the ever-increasing demand for compact, slim, lightweight, and high-performing components, TDK RF components make full use of material technologies such as ferrites and ceramics and thin-film technologies. TDK RF components provide leading-edge miniaturization technology while providing exceptional electrical characteristics and are recommended by leading WLAN chipset manufacturers for 2.4GHz and 5GHz WLAN.

Wireless Connectivity Products

TDK Wireless Connectivity Products provide an ideal solution for the upcoming needs of the growing wireless markets. Wireless connectivity, using standards such as Wi-Fi and BLUETOOTH®, are in nearly all of today's smartphones, laptops, tables, etc. With the growth of the Internet of Things (IoT), more and more products will implement wireless connectivity with its ease of use and lower cost of installation. TDK offers a wide range of high-frequency components for RF front-end systems developed with LTCC and thin-film technology for all your wireless applications. TDK Wireless Connectivity Products include filters, diplexers, baluns, and chip antennas.