TFM201612BLEAR47MTCA

TDK
810-TFM201612BLEAR47
TFM201612BLEAR47MTCA

Mfr.:

Description:
Power Inductors - SMD 0.47uH, 4.7A, 22mohm, -55-150C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.920

Stock:
4.920 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,454 € 4,54 €
0,374 € 37,40 €
0,308 € 308,00 €
Full Reel (Order in multiples of 3000)
0,292 € 876,00 €
0,282 € 1.692,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
0806 (2016 metric)
470 nH
20 %
4.4 A
22 mOhms
5.6 A
- 55 C
+ 150 C
Standard
2 mm
1.6 mm
1.2 mm
Metal Alloy
TFM201612BLEA
Reel
Cut Tape
MouseReel
Brand: TDK
Case Code - in: 0806
Case Code - mm: 2016
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

TFM201612BLEA Thin-Film Power Inductors

TDK TFM201612BLEA Thin-Film Power Inductors are 0.33µH and 0.47µH rated and feature thin-film metal magnetic material with high saturation flux density. This helps the inductors achieve excellent DC bias characteristics required for power circuits. The TFM-BLEA power inductors offer excellent stability characteristics and can also be mounted to general-purpose land patterns. These power inductors utilize a closed magnetic circuit structure to minimize leakage flux. The TDK TFM-BLEA power inductors are compliant with AEC-Q200, RoHS, and REACH. These power inductors are ideal for in-vehicle cameras, radars, meter clusters, ADAS ECUs, and automotive communication modules.