TFM160808BLD-R24MTCA

TDK
810-160808BLDR24MTCA
TFM160808BLD-R24MTCA

Mfr.:

Description:
Power Inductors - SMD 240nH 3.4A 20% 33mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.841

Stock:
4.841 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,212 € 2,12 €
0,174 € 17,40 €
0,144 € 144,00 €
Full Reel (Order in multiples of 3000)
0,132 € 396,00 €
0,125 € 750,00 €
0,117 € 1.053,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Thin Film Power Inductor
Shielded
240 nH
20 %
3.4 A
33 mOhms
- 40 C
+ 125 C
Metal
TFM-BLD
Reel
Cut Tape
MouseReel
Brand: TDK
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Part # Aliases: TFM160808BLD-R24MTCA -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504504000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

TFM-BLD Inductors for Power Circuits

TDK TFM-BLD Inductors for Power Circuits achieve ideal DC bias characteristics by using metal magnetic material with high saturation magnetic flux density. A closed magnetic circuit structure minimizes leakage flux. These thin-film inductors come in a 2mm x 1.25mm x 0.8mm package. The series offers the same product shape and terminal structure as general chip parts for mounting stability, and the modules can be mounted to general-purpose land patterns. TDK TFM-BLD Inductors for Power Circuits operate in a temperature range of -40°C to +125°C (including self-temperature rise). Typical applications include smartphones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, and compact power supply modules.

TFM Thin Film Metal Inductors for Power Circuits

TDK TFM Thin Film Metal Inductors for Power Circuits are miniature, low-profile thin-film metal power inductors with up to twice the rated current and half the DC resistance of comparable ferrite inductors. The inductors feature inductances ranging from 0.47μH to 2.2μH and rated currents from 0.8A to 5.1A, offering a wide selection for various needs. TDK TFM Thin Film Metal Inductors for Power Circuits are high-rated current, small-footprint, low-profile inductors well-suited for use in the DC-DC converters that serve as power supplies in smartphones, tablet PCs, and mobile devices.