TFM141206BLE-R24MTCA

TDK
810-TFM141206BLER24M
TFM141206BLE-R24MTCA

Mfr.:

Description:
Power Inductors - SMD IND,0.24uH, 5.0A, 25mohm, -40-125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.000

Stock:
6.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,261 € 2,61 €
0,234 € 5,85 €
0,202 € 20,20 €
0,187 € 46,75 €
0,178 € 89,00 €
0,171 € 171,00 €
Full Reel (Order in multiples of 3000)
0,162 € 486,00 €
0,161 € 966,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Thin Film Metal
0505 (1412 metric)
240 nH
20 %
25 mOhms
5.3 A
- 40 C
+ 125 C
1.4 mm
1.2 mm
0.65 mm
Magnetic
TFM141206BLE
Reel
Cut Tape
MouseReel
Brand: TDK
Case Code - in: 0505
Case Code - mm: 1412
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

TFM141206BLE Thin-Film Power Inductors

TDK TFM141206BLE Thin-Film Power Inductors use magnetic material with high-saturation magnetic flux density to achieve the excellent DC bias characteristics needed for inductors in power circuits. The TFM141206BLE offers the same product shape and terminal structure as general chip parts, providing excellent mounting stability characteristics. The shape and structure also allow these inductors to be mounted to general-purpose land patterns. These TDK power inductors use a closed magnetic circuit structure that minimizes leakage flux.

TFM-BLE Thin-Film Power Circuit Inductors

TDK TFM-BLE Thin-Film Power Circuit Inductors utilize a magnetic metal material with high saturation magnetic flux density to meet the DC bias characteristics required by inductors for power circuits. These inductors offer mounting stability and can be mounted to general-purpose land patterns, featuring the same footprint and terminal structures as general chip parts. A closed magnetic circuit structure minimizes leakage flux. TDK TFM-BLE Thin-Film Power Circuit Inductors feature a 0.24µH to 1µH inductance range with ±20% tolerance, a typical DC resistance range of 18mΩ to 54mΩ, and a -40°C to +125°C operating temperature range.