TCM0906C-080-3P-T200

TDK
810-TCM0906C0803PT20
TCM0906C-080-3P-T200

Mfr.:

Description:
Common Mode Chokes / Filters CMF,13GHz,8ohm,100mA,-25-85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.000

Stock:
20.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,117 € 1,17 €
0,102 € 2,55 €
0,096 € 9,60 €
0,084 € 21,00 €
0,079 € 79,00 €
0,073 € 182,50 €
0,07 € 350,00 €
Full Reel (Order in multiples of 10000)
0,065 € 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
TCM0906C
PCB Mount
SMD/SMT
1 Channel
8 Ohms
100 mA
- 25 C
+ 85 C
0.875 mm
0.65 mm
0.4 mm
Reel
Cut Tape
MouseReel
Common Mode Filter
Application: Mobile Devices
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504504000
ECCN:
EAR99

TCM0906C Thin Film Common-Mode Filters

TDK TCM0906C Thin-Film Common Mode Filters are three-line filters compatible with the MIPI C-PHY interface, which is an interface for cameras or displays. These filters ensure common-mode impedance and provide balanced signal transmission characteristics for each line, while exerting a high noise suppression effect. The TCM0906C filters operate within a temperature range of -25°C to 85°C, including self-heating. These filters are lead and halogen-free, and are RoHS-compliant. Typical applications include anti-noise measures for high-speed differential transmission lines (MIPI C-PHY) in mobile devices such as smartphones and tablets.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.