Sample Kit 1007

TDK
810-SAMPLE-KIT-1007
Sample Kit 1007

Mfr.:

Description:
Capacitor Kits GP MLCC Kit Tuning Hi-Q .2pF-10pF 390pc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Capacitor Kits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MLCC Capacitor Kits
200 fF to 10 pF
25 V
SMD/SMT
Brand: TDK
Package/Case: 0603
Product Type: Capacitor Kits
Factory Pack Quantity: 5
Subcategory: Capacitors
Temperature Coefficient/Code: C0G (NP0)
Tolerance: 0.05 pF, 0.1 pF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDK MLCC Capacitor Sample Kits

TDK offers various MLCC Capacitor Sample Kits. These MLCC Capacitor Sample Kits from TDK include capacitors that offer a wide range of capacitances and voltages in a variety of case sizes including 0603, 1005, 1608, 2012, 3216, 3225, 4532, and 5750. Sample Kit 1010 contains Soft Termination Capacitors that are the preferred choice in applications where significant board flex can occur.
Learn More