SPM10065VT-1R5M-D

TDK
810-SPM10065VT-1R5MD
SPM10065VT-1R5M-D

Mfr.:

Description:
Power Inductors - SMD 1.5uH 20% 3.1mOhm AEC-Q200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 369

Stock:
369 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,793 € 7,93 €
0,734 € 18,35 €
0,691 € 69,10 €
0,64 € 160,00 €
Full Reel (Order in multiples of 500)
0,615 € 307,50 €
0,553 € 553,00 €
0,521 € 1.302,50 €
0,508 € 2.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
10.5 mm x 10 mm x 6.5 mm
Shielded
1.5 uH
20 %
20.2 A
3.1 mOhms
25.6 A
- 55 C
+ 155 C
Standard
10.5 mm
10 mm
6.5 mm
Metal
AEC-Q200
SPM-VT-D
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SPM10065VT-1R5M-D -
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

SPM Series Power Inductors

TDK SPM Series Power Inductors include commercial and automotive-grade components for different usages, including low-profile options with heights as low as 1mm. Compared to ferrite wound-type inductors, the SPM inductors from TDK enable users to achieve a larger current, lower RDC, and a more compact design. These inductors feature low inductance variance in high-temperature environments and maintain good DC superimposition characteristics. SPM inductors are constructed from metallic magnetic material and have an integrated molded coil that reduces the humming noise more efficiently than with core adhesive coils. Suitable applications for these inductors include smartphones, tablet terminals, laptop computers, HDDs, car accessories, LED, ADAS, and more.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.

SPM-VT-D Automotive Inductors

TDK SPM-VT-D Automotive Inductors are metal-composite-type wound inductors for power circuits using a metallic magnetic material. These TDK AEC-Q200-compliant inductors provide low Rdc and miniaturisation unavailable in ferrite wound-type inductors. These features are achieved due to the superior DC superimposition characteristics of the metallic magnetic materials.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.