SME1B064GTFDWB00SSA0

TDK
810-SME1B064GTFDWB00
SME1B064GTFDWB00SSA0

Mfr.:

Description:
Solid State Drives - SSD 3.3V 5% 385mA 64GB SSD mSATA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,64 € 232,64 €
203,28 € 2.032,80 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Solid State Drives - SSD
RoHS:  
SME1B
64 GB
mSATA SSDs
mSATA
MLC
SATA
75 MB/s
295 MB/s
3.3 V
- 40 C
+ 85 C
50.8 mm x 29.85 mm
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: SME1B064GTFDWB00SSA0 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

Solid State Drives

TDK  Solid State Drives meet the requirements for SSDs in industrial applications, with speeds up to 180MB/s. These devices  use the latest MLC type NAND flash memory with a read retry function indispensable for enhancing data reliability. TDK SSDs feature auto-recovery, data randomiser, and auto-refresh. 

Memory Storage Solutions

TDK Memory Storage Solutions are a portfolio of NAND-type flash memory units used for industrial purposes. The devices are integrated into systems, with rapidly increasing capacity and declining prices as the backdrop. The level of reliability demanded by NAND-type flash memory control is constantly rising. To meet this demand, TDK has developed NAND flash memory controller GBDrivers. SSD, NAND module, and Card media with GBDriver are available. GBDriver uses NAND flash control technology, providing high-speed access while securing high reliability.