SLF6028T-6R8M1R5-PF

TDK
810-SLF6028T-6R8M
SLF6028T-6R8M1R5-PF

Mfr.:

Description:
Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.282

Stock:
16.282 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,467 € 4,67 €
0,449 € 11,23 €
0,382 € 38,20 €
0,344 € 86,00 €
0,324 € 162,00 €
Full Reel (Order in multiples of 1000)
0,324 € 324,00 €
0,315 € 630,00 €
0,291 € 1.455,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
6 mm x 6 mm x 2.8 mm
Shielded
6.8 uH
20 %
2.2 A
35.4 mOhms
1.5 A
- 40 C
+ 105 C
Standard
6 mm
6 mm
2.8 mm
Ferrite
SLF
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SLF6028T-6R8M1R5-PF -
Unit Weight: 630 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SLF Fixed Inductors

TDK SLF Fixed Inductors are wire wound ferrite inductors that are designed for power circuits. These inductors have a measuring frequency of 100kHz frequency and tolerance of ±20%. The SLF-H fixed inductors have 0.31A DC current and 1.8Ω DC resistance. These inductors are used in automotive-related equipment such as ECM, airbags, headlights, meters, ABS, and electronic power steering. The SLF-H fixed inductors are also used in application guides (automotive xEV).

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.