SLF10145T-5R6M3R2-PF

TDK
810-SLF10145T5R6MPF
SLF10145T-5R6M3R2-PF

Mfr.:

Description:
Power Inductors - SMD 5.6uH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Inductor
10.1 mm x 10.1 mm x 4.5 mm
Shielded
5.6 uH
20 %
3.2 A
22 mOhms
5.7 A
- 40 C
+ 125 C
Standard
10.1 mm
10.1 mm
4.5 mm
Ferrite
SLF
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Part # Aliases: SLF10145T-5R6M3R2-PF -
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SLF Fixed Inductors

TDK SLF Fixed Inductors are wire wound ferrite inductors that are designed for power circuits. These inductors have a measuring frequency of 100kHz frequency and tolerance of ±20%. The SLF-H fixed inductors have 0.31A DC current and 1.8Ω DC resistance. These inductors are used in automotive-related equipment such as ECM, airbags, headlights, meters, ABS, and electronic power steering. The SLF-H fixed inductors are also used in application guides (automotive xEV).