SHT2A800GKGDWA00ESA0

TDK
810-SHT2A800GKGDWA
SHT2A800GKGDWA00ESA0

Mfr.:

Description:
Solid State Drives - SSD Industrial SSD, 2.5", 32GB, 3D NAND (SLC mode), SATA III, -40 85?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.512,92 € 1.512,92 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Solid State Drives - SSD
RoHS:  
SHT2A
800 GB
Half Slim SSDs
Slim SATA
TLC
SATA
295 MB/s
345 MB/s
5 V
- 40 C
+ 85 C
54 mm x 39 mm
Brand: TDK
Code Name: TDK
Connector Type: 22-Pin ATA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Part # Aliases: SHT2A800GKGDWA00ESA0 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

Solid State Drives

TDK  Solid State Drives meet the requirements for SSDs in industrial applications, with speeds up to 180MB/s. These devices  use the latest MLC type NAND flash memory with a read retry function indispensable for enhancing data reliability. TDK SSDs feature auto-recovery, data randomiser, and auto-refresh.