SHT2A032GKMBWA00ESA0

TDK
810-SHT2A032GKMBWA00
SHT2A032GKMBWA00ESA0

Mfr.:

Description:
Solid State Drives - SSD Industrial SSD, SLIM-SATA, 32GB, 3D NAND (SLC mode), SATA III

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
199,91 € 199,91 €
199,89 € 1.998,90 €
179,28 € 3.585,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Solid State Drives - SSD
RoHS:  
SHT2A
32 GB
Half Slim SSDs
Half Slim
SLC
ATA / IDE
295 MB/s
345 MB/s
5 V
- 40 C
+ 85 C
54 mm x 39 mm
Brand: TDK
Connector Type: Solder Pin
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solid State Drives

TDK  Solid State Drives meet the requirements for SSDs in industrial applications, with speeds up to 180MB/s. These devices  use the latest MLC type NAND flash memory with a read retry function indispensable for enhancing data reliability. TDK SSDs feature auto-recovery, data randomiser, and auto-refresh. 

Memory Storage Solutions

TDK Memory Storage Solutions are a portfolio of NAND-type flash memory units used for industrial purposes. The devices are integrated into systems, with rapidly increasing capacity and declining prices as the backdrop. The level of reliability demanded by NAND-type flash memory control is constantly rising. To meet this demand, TDK has developed NAND flash memory controller GBDrivers. SSD, NAND module, and Card media with GBDriver are available. GBDriver uses NAND flash control technology, providing high-speed access while securing high reliability.