SD1614TT-B3M

TDK
810-SD1614TT-B3M
SD1614TT-B3M

Mfr.:

Description:
Speakers & Transducers 85 dBA 2.048 kHz + 85 C- 40 C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Quantities greater than 53 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,59 € 15,90 €
1,44 € 36,00 €
1,33 € 66,50 €
1,24 € 124,00 €
1,13 € 282,50 €
1,03 € 494,40 €
1,01 € 969,60 €
0,998 € 5.269,44 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Speakers & Transducers
RoHS:  
Transducers
Piezoelectric
Board Mount
2.048 kHz
85 dBA
Solder Pin
- 40 C
+ 85 C
16 mm
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 11 mm
Height - in: 0.433 in
Height - mm: 11 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: SD
Factory Pack Quantity: 480
Subcategory: Audio Devices
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
CNHTS:
8531801000
CAHTS:
8531901000
USHTS:
8548000000
ECCN:
EAR99