PS1740P02E

TDK
810-PS1740P02E
PS1740P02E

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount With not internal oscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.244

Stock:
1.244
Can Dispatch Immediately
On Order:
3.000
Expected 7/23/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,43 € 4,30 €
0,37 € 37,00 €
0,351 € 526,50 €
0,341 € 1.534,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Buzzers
Piezoelectric
75 dBA
Continuous
4 kHz
3 V
Solder Pin
Through Hole
17 mm
17 mm x 7.5 mm
Brand: TDK
Height: 7.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: PS
Factory Pack Quantity: 1500
Subcategory: Audio Devices
Part # Aliases: PS1740P02E -
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

PS & SD/SDC Series Piezoelectric Buzzers

TDK PS and SD/SDC Series Piezoelectric Buzzers offer high performance and high reliability for a variety of applications. SD/SDC Electromagnetic Buzzers are compact, pin terminal type electromagnetic buzzers with 2048Hz output designed for automobile equipment. TDK PS Piezoelectric Buzzers are high-performance buzzers that employ unimorph piezoelectric elements and are designed for easy incorporation into various circuits. TDK SD/SDC Electromagnetic Buzzers have built-in oscillator circuits, so output can be produced by merely connecting to a DC power supply. 

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

PS Series Piezoelectronic Buzzers

TDK PS Series Piezoelectronic Buzzers are high-performance buzzers that employ unimorph piezoelectric elements and are designed for easy incorporation into various circuits. The buzzers feature much lower power consumption than electromagnetic units and can serve as both a musical tone oscillator and a buzzer due to their design for external excitation and can be used with automated inserters.
Learn More