PC95SP50X50X5

TDK
810-PC95SP50X50X5
PC95SP50X50X5

Mfr.:

Description:
Ferrite Cores & Accessories MnZn PC95 50x50x5mm Ferrite Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211
Can Dispatch Immediately
On Order:
780
Expected 5/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,77 € 6,77 €
4,59 € 45,90 €
3,80 € 95,00 €
3,35 € 167,50 €
3,06 € 306,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
SP
Ferrite Bead Cores
Ferrite Core for Switching Power Supplies
Tray
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Outside Height: 5 mm
Outside Length: 50 mm
Outside Width: 50 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 156
Subcategory: Ferrites
Part # Aliases: PC95SP50X50X5 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504902000
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99

SP Ferrite Cores for Switching Power Supplies

TDK SP Ferrite Cores for Switching Power Supplies offer a -30°C to +105°C operating temperature range and can be used in reactors. The SP series ferrite cores from TDK are ideal for large size industrial equipment, transformers for consumer equipment, reactors, and wireless power transfer applications.