PC95SP25X5X5

TDK
810-PC95SP25X5X5X
PC95SP25X5X5

Mfr.:

Description:
Ferrite Cores & Accessories MnZn PC95 25x5x5mm Ferrite Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2080   Multiples: 520
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,778 € 1.618,24 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
SP
Ferrite Bead Cores
Ferrite Core for Switching Power Supplies
Tray
Brand: TDK
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Outside Height: 5 mm
Outside Length: 25 mm
Outside Width: 5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 520
Subcategory: Ferrites
Part # Aliases: PC95SP25X5X5 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000090
USHTS:
8504909630
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SP Ferrite Cores for Switching Power Supplies

TDK SP Ferrite Cores for Switching Power Supplies offer a -30°C to +105°C operating temperature range and can be used in reactors. The SP series ferrite cores from TDK are ideal for large size industrial equipment, transformers for consumer equipment, reactors, and wireless power transfer applications.