PC95PQ20/16Z-12

TDK
810-PC95PQ20/16Z-12
PC95PQ20/16Z-12

Mfr.:

Description:
Ferrite Cores & Accessories 4480n 25% Mn-Zn PC95 Ferrite Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 137 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,88 € 6,88 €
4,70 € 47,00 €
3,69 € 92,25 €
3,23 € 161,50 €
3,16 € 790,00 €
3,15 € 7.875,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PQ
Ferrite Bead Cores
Ferrite Core for Switching Power Supplies
Tray
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 18 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Outside Height: 16.2 mm
Outside Length: 20.5 mm
Outside Width: 14 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 250
Subcategory: Ferrites
Part # Aliases: PC95PQ20/16Z-12 -
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

PQ Ferrite Cores for Switching Power Supplies

TDK PQ Series Ferrite Cores for Switching Power Supplies are available in TDK's original shapes and feature a -30°C to +105°C operating temperature range. Compared to E-core and EER-core, the PQ-core occupies a smaller mounted area as a transformer. TDK PQ Series Ferrite Cores are ideal for applications with high mounting density or low-profile requirements.