PC47EPC30-Z

TDK
810-PC47EPC30-Z
PC47EPC30-Z

Mfr.:

Description:
Ferrite Cores & Accessories 1570nH 25% MnZn PC47 Ferrite Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 480   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 672,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
EPC
Ferrite Bead Cores
Ferrite Core for Switching Power Supplies
Tray
Brand: TDK
Inside Length: 23.6 mm
Inside Width: 13 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Outside Height: 8 mm
Outside Length: 30.1 mm
Outside Width: 17.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 120
Subcategory: Ferrites
Part # Aliases: PC47EPC30-Z -
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000090
USHTS:
850490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPC Ferrite Cores for Switching Power Supplies

TDK EPC Series Ferrite Cores for Switching Power Supplies feature a low profile and -30°C to +105°C operating temperature range. Due to the low-profile design, these cores are useful in situations where mounting is subject to space restrictions. TDK EPC Series Ferrite Cores are ideal for transformers and coils for switched-mode power supplies.