PC47EPC19-Z

TDK
810-PC47EPC19-Z
PC47EPC19-Z

Mfr.:

Description:
Ferrite Cores & Accessories 940nH 25% Mn-Zn PC47 Ferrite Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,796 € 1.273,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
EPC
Ferrite Bead Cores
Ferrite Core for Switching Power Supplies
Tray
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Length: 15.8 mm
Inside Width: 7.25 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Outside Height: 6 mm
Outside Length: 19.1 mm
Outside Width: 9.75 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 400
Subcategory: Ferrites
Part # Aliases: PC47EPC19-Z -
Unit Weight: 5,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8548000090
USHTS:
850490000
ECCN:
EAR99