PC47EPC10-Z

TDK
810-PC47EPC10-Z
PC47EPC10-Z

Mfr.:

Description:
Ferrite Cores & Accessories 1000nH 25% MnZn PC47 Ferrite Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 690

Stock:
690 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 690 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,83 € 8,30 €
0,715 € 17,88 €
0,643 € 32,15 €
0,567 € 56,70 €
0,464 € 116,00 €
0,408 € 204,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
EPC
Ferrite Bead Cores
Ferrite Core for Switching Power Supplies
Tray
Brand: TDK
Inside Length: 7.6 mm
Inside Width: 2.65 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Outside Height: 3.4 mm
Outside Length: 10.2 mm
Outside Width: 4.05 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 900
Subcategory: Ferrites
Part # Aliases: PC47EPC10-Z -
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

EPC Ferrite Cores for Switching Power Supplies

TDK EPC Series Ferrite Cores for Switching Power Supplies feature a low profile and -30°C to +105°C operating temperature range. Due to the low-profile design, these cores are useful in situations where mounting is subject to space restrictions. TDK EPC Series Ferrite Cores are ideal for transformers and coils for switched-mode power supplies.