NTCGS103JF103FT8

TDK
810-NTCGS103JF103FT8
NTCGS103JF103FT8

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0402,150C,AEC-Q200,ECO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.274

Stock:
20.274 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,081 € 0,81 €
0,071 € 1,78 €
0,066 € 6,60 €
0,058 € 29,00 €
0,055 € 55,00 €
0,05 € 250,00 €
Full Reel (Order in multiples of 10000)
0,047 € 470,00 €
0,043 € 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCGS
3435 K
10 kOhms
125 mW
1 %
SMD/SMT
SMD/SMT
- 55 C
+ 150 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
B Tolerance: 1 %
Beta Value: B25/85
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 310 uA
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: Automotive Grade Chip NTC Thermistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NTCGS Chip NTC Thermistors

TDK  NTCGS Chip NTC Thermistors are AEC-Q200 qualified and come in three case sizes: 0201 0402, and 0603. These thermistors offer a 10KΩ resistance value, ±0.5% to ±5% resistance tolerance  range and maximum temperature tolerance ratings of +125°C or +150°C. TDK  NTCGS Chip NTC Thermistors are designed for temperature protection and control in automotive applications.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.