NTCG163EH400HT1

TDK
810-NTCG163EH400HT1
NTCG163EH400HT1

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 40 OHM, 3%, 0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.038

Stock:
3.038 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,126 € 1,26 €
0,11 € 2,75 €
0,105 € 10,50 €
0,093 € 46,50 €
0,079 € 79,00 €
Full Reel (Order in multiples of 4000)
0,075 € 300,00 €
0,071 € 568,00 €
0,068 € 1.632,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCG
3250 K
40 Ohms
100 mW
3 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
B Tolerance: 3 %
Beta Value: B25/85
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: NTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Type: NTC
Part # Aliases: NTCG163EH400HT1 -
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99