NTCG103EH101JT

TDK
810-NTCG103EH101JT
NTCG103EH101JT

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 100ohm 5% 0402

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NTCG
3250 K
100 Ohms
100 mW
5 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
B Tolerance: 3 %
Brand: TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99