NTCDS3HG103HC3NB

TDK
810-NTCDS3HG103HC3NB
NTCDS3HG103HC3NB

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 10kOhm 3% B25/85:3400K+-2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
86
Expected 6/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
2,00 € 20,00 €
1,89 € 47,25 €
1,81 € 90,50 €
1,65 € 165,00 €
1,63 € 326,00 €
1,57 € 942,00 €
1,54 € 1.540,00 €
1,43 € 3.718,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCDS
3400 K
10 kOhms
10 mW
3 %
PCB Mount
Axial
- 40 C
+ 250 C
DO-35
1.8 mm
28 mm
1.8 mm
3 mm
AEC-Q200
Bulk
B Tolerance: 2 %
Beta Value: B25/85
Brand: TDK
Lead Diameter: 0.45 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Type: NTC
Part # Aliases: NTCDS3HG103HC3NB -
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTCD Thermistors

TDK NTCD Thermistors are AEC-Q200 qualified and offer a 50MΩ insulation resistance rating. The glass-encapsulated axial lead structure provides strong resistance in high-humidity and high-temperature environments. The NTCD series features a 2kΩ to 100kΩ resistance range and ±3% tolerance. TDK NTCD Thermistors are ideal for temperature detection in various applications, including air conditioners, motors, and automobile intake/exhaust temperatures.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.