NTCDP3LG720JXHCEA

TDK
810-NTCDP3LG720JXHCE
NTCDP3LG720JXHCEA

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC assembly, oil temperature PPS mold, 0.072K/5%@140C, 3520K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 372 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,21 € 9,21 €
8,34 € 41,70 €
8,02 € 80,20 €
7,63 € 190,75 €
7,36 € 368,00 €
7,13 € 713,00 €
7,12 € 1.780,00 €
6,64 € 3.320,00 €
6,45 € 6.450,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCDP
3520 K
72 Ohms
40 mW
5 %
Off-Board
Wire Lead
- 40 C
+ 150 C
6.5 mm
445 mm
6.5 mm
24 mm
AEC-Q200
Bulk
B Tolerance: 2 %
Brand: TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: NTC
Part # Aliases: NTCDP3LG720JXHCEA -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533310000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTCDP Temperature Sensors

TDK NTCDP Temperature Sensors incorporate glass-encapsulated axial leads and offer high heat resistance. The NTCDP sensors feature good oil resistance and automatic transmission fluid (ATF) resistance. These sensors come in polyphenylene sulfide (PPS) resin molding type with brackets, PPS resin molding type with O-ring, and resin case type for home appliances and industrial machinery. Typical applications for TDK NTCDP Temperature Sensors include oil temperature detection for ATF, transmission oil, and oil heaters.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.