NLC453232T-1R5K-PF

TDK
810-NLC453232T1R5KPF
NLC453232T-1R5K-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-1R5M-EF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 744

Stock:
744 Can Dispatch Immediately
Quantities greater than 744 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,27 € 2,70 €
0,248 € 6,20 €
0,20 € 20,00 €
0,189 € 47,25 €
Full Reel (Order in multiples of 500)
0,189 € 94,50 €
0,144 € 144,00 €
0,139 € 695,00 €
0,123 € 1.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
REACH - SVHC:
Wirewound
1812 (4532 metric)
Unshielded
1.5 uH
10 %
950 mA
150 mOhms
- 40 C
+ 105 C
10
130 MHz
Standard
4.5 mm
3.2 mm
3.4 mm
Ferrite
NLC
Reel
Cut Tape
MouseReel
Brand: TDK
Case Code - in: 1812
Case Code - mm: 4532
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.