MPZ1608S600ATDH5

TDK
810-MPZ1608S600ATDH5
MPZ1608S600ATDH5

Mfr.:

Description:
Ferrite Beads 0603 60ohms 3500mA Power Line AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67.150

Stock:
67.150 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,058 € 0,58 €
0,045 € 1,13 €
0,04 € 4,00 €
0,035 € 8,75 €
0,031 € 15,50 €
0,028 € 28,00 €
Full Reel (Order in multiples of 4000)
0,023 € 92,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
RoHS:  
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
3.5 A
25 %
20 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Power line Chip Beads
Part # Aliases: MPZ1608S600ATDH5 -
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Automotive EMI Suppression

TDK offers several series of AEC-Q200-compliant chip beads for Automotive EMI Suppression in both signal and power line applications. The lineup of MMZ and MPZ series chip beads includes miniaturized products measuring just 0.4mm x 0.2mm, Gigaspira-structured products that provide high impedance at GHz bands, products that are compatible with high currents in power lines, and beads with a terminal electrode design that improves the bonding strength with solder and supports +150°C environments. KMZ and KPZ series soft termination chip beads are also available, offering effective protection against board flexure and solder cracks, even under harsh conditions and high operating temperatures of up to +150°C.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Chip Beads

TDK Chip Beads offer a noise reduction solution for a wide variety of applications. These chip beads include the MMZ-H, MPZ0402, HFxxACB / HFACC, MMZ, MPZ, MPZ-E Ferrite, MMZ-HE, and MMZ-E chip bead series. TDK Chip Beads are ideal for smartphones, tablets, portable game machines, industrial equipment, and car multimedia, depending on the model.

MPZ Automotive Chip Beads

TDK MPZ Automotive Chip Beads are AEC-Q200 compliant and designed for use as noise reduction solutions in automotive power line applications. Compared to the MMZ series of signal line chip beads, the MPZ components offer low direct current resistance for compatibility with large currents and are optimal for lower power consumption. The MPZ series is available in a variety of case sizes and materials, with dimensions ranging from 1mm x 0.5mm to 2.5mm x 2mm (L x W). Other options include up to 5 materials with different frequency characteristics for countermeasures against everything from general to high-speed signals.

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically-powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery and battery loading, BMS, inverters, and on-board chargers.

Electric Vehicle - Driving/Comfort

When choosing a new vehicle, many consumers look not only at safety-related features, but also at the comfort and convenience the vehicle provides. TDK offers a wide array of products such as power magnetics, ferrite beads, chip varistors, and MLCCs. TDK Electric Vehicle Driving and Comfort products are designed with special materials and features for use in applications such as automatic heating and cooling, automatic seat and mirror adjustments, among others, designed to provide more comfort for riders.

Electric Vehicle - Network

With the aim of improving things like safe driving, lowering the environmental burden, and increasing passenger comfort, vehicles increasingly need a high-speed in-vehicle LAN that connect multiple ECUs (electronic control units) together. The number of sensors and camera equipment necessary to meet the demand of added functionality has contributed to weight increases in the wiring harnesses and increased EMI. TDK offers a number of electronic components such as common mode filters, chip varistors, MLCC arrays, and "soft termination" MLCCs, designed to conserve space in ECU circuit boards, provide effective countermeasures against EMI, and maintain a high level of performance even in the harshest automotive environments.

MPZ Multilayer Chip Beads

TDK MPZ Chip Beads support compact devices that need smaller spaces. These chip beads for power lines are offered in many sizes in their capacity as EMC countermeasure components. The modules can cope with a high current due to the low DC resistance, and the series features no cross-talk due to the closed magnetic circuit structural design. These chip beads are RoHS compliant. The TDK MPZ Chip beads can be used to remove power line noise in cell phones, PCs, TV tuners, and game machines.