MPZ1608S221A

TDK
810-MPZ1608S221A
MPZ1608S221A

Mfr.:

Description:
Ferrite Beads COMPLETE MFG PN 810-MPZ1608S221ATA00

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
2.2 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Power line Chip Beads
Part # Aliases: MPZ1608S221ATA00
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8505190090
CAHTS:
8505190000
USHTS:
8548000000
ECCN:
EAR99

Chip Beads

TDK Chip Beads offer a noise reduction solution for a wide variety of applications. These chip beads include the MMZ-H, MPZ0402, HFxxACB / HFACC, MMZ, MPZ, MPZ-E Ferrite, MMZ-HE, and MMZ-E chip bead series. TDK Chip Beads are ideal for smartphones, tablets, portable game machines, industrial equipment, and car multimedia, depending on the model.

MPZ Multilayer Chip Beads

TDK MPZ Chip Beads support compact devices that need smaller spaces. These chip beads for power lines are offered in many sizes in their capacity as EMC countermeasure components. The modules can cope with a high current due to the low DC resistance, and the series features no cross-talk due to the closed magnetic circuit structural design. These chip beads are RoHS compliant. The TDK MPZ Chip beads can be used to remove power line noise in cell phones, PCs, TV tuners, and game machines.