MPZ1608S181ATDH5

TDK
810-MPZ1608S181ATDH5
MPZ1608S181ATDH5

Mfr.:

Description:
Ferrite Beads 0603 180ohms@100MHz 2.0A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.751

Stock:
3.751
Can Dispatch Immediately
On Order:
8.000
Expected 8/3/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,056 € 0,56 €
0,042 € 1,05 €
0,039 € 3,90 €
0,034 € 8,50 €
0,03 € 15,00 €
0,027 € 27,00 €
Full Reel (Order in multiples of 4000)
0,021 € 84,00 €
0,02 € 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
RoHS:  
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
180 Ohms
2 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Power line Chip Beads
Part # Aliases: MPZ1608S181ATDH5 -
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99