MPZ1005S300CT

TDK
Not Assigned
MPZ1005S300CT

Mfr.:

Description:
Ferrite Beads 0402 30ohms 100MHz Rdc 0.05ohms 1.7A

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
MPZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
30 Ohms
1.7 A
30 %
50 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Chip Bead SMD for Power Line
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000090
USHTS:
8548000000
ECCN:
EAR99