MPZ1005S121C

TDK
810-MPZ1005S121C
MPZ1005S121C

Mfr.:

Description:
Ferrite Beads COMPLETE MFG PN 810-MPZ1005S121CT000

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MPZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
1.2 A
25 %
90 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Chip Bead SMD for Power Line
Part # Aliases: MPZ1005S121CT000
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8505190090
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Chip Beads

TDK Chip Beads offer a noise reduction solution for a wide variety of applications. These chip beads include the MMZ-H, MPZ0402, HFxxACB / HFACC, MMZ, MPZ, MPZ-E Ferrite, MMZ-HE, and MMZ-E chip bead series. TDK Chip Beads are ideal for smartphones, tablets, portable game machines, industrial equipment, and car multimedia, depending on the model.

MPZ Multilayer Chip Beads

TDK MPZ Chip Beads support compact devices that need smaller spaces. These chip beads for power lines are offered in many sizes in their capacity as EMC countermeasure components. The modules can cope with a high current due to the low DC resistance, and the series features no cross-talk due to the closed magnetic circuit structural design. These chip beads are RoHS compliant. The TDK MPZ Chip beads can be used to remove power line noise in cell phones, PCs, TV tuners, and game machines.