MPZ0603S330HT000

TDK
810-MPZ0603S330HT000
MPZ0603S330HT000

Mfr.:

Description:
Ferrite Beads 0201 33ohms 25% DCR 0.050ohms 1600mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.967

Stock:
12.967 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,085 € 0,85 €
0,067 € 1,68 €
0,06 € 6,00 €
0,052 € 13,00 €
0,046 € 23,00 €
0,04 € 40,00 €
0,032 € 160,00 €
0,03 € 300,00 €
Full Reel (Order in multiples of 15000)
0,03 € 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
RoHS:  
MPZ-H
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
33 Ohms
1.6 A
25 %
50 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Number of Channels: 1 Channel
Number of Elements: 2 Element
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 15000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Power Line
Part # Aliases: MPZ0603S330HT000 -
Unit Weight: 0,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPZ Multilayer Chip Beads

TDK MPZ Chip Beads support compact devices that need smaller spaces. These chip beads for power lines are offered in many sizes in their capacity as EMC countermeasure components. The modules can cope with a high current due to the low DC resistance, and the series features no cross-talk due to the closed magnetic circuit structural design. These chip beads are RoHS compliant. The TDK MPZ Chip beads can be used to remove power line noise in cell phones, PCs, TV tuners, and game machines.

Audio Filters, Inductors, Chip Beads, & Varistors

TDK Audio Filters, Inductors, Chip Beads, and Varistors are specifically designed to minimize distortion in audio lines while effectively suppressing noise. TDK Audio components include MAF and VAF noise suppression filters, VLS-AF inductors, MPZ-H chip beads, and AVR-M chip varistors. The MAF and VAF filters are manufactured using a proprietary low-distortion ferrite material to ensure high sound quality while effectively suppressing radiated noise. These filters can be used in conjunction with the MPZ-H chip beads and AVR-M chip varistors to effectively suppress noise and protect against ESD. 

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

Chip Beads

TDK Chip Beads offer a noise reduction solution for a wide variety of applications. These chip beads include the MMZ-H, MPZ0402, HFxxACB / HFACC, MMZ, MPZ, MPZ-E Ferrite, MMZ-HE, and MMZ-E chip bead series. TDK Chip Beads are ideal for smartphones, tablets, portable game machines, industrial equipment, and car multimedia, depending on the model.

MPZ-H Chip Beads

TDK MPZ-H Chip Beads are large current / low DC-resistance chip beads, designed in a standard 0603 or 1005 package sizes. These halogen-free chip beads provide a noise-reduction solution for power lines, with models available whose impedance values range from 22Ω to 220Ω at 100MHz. This line of the MPZ series features a -55° to 125°C operating temperature range and a 50% resistance improvement over existing -C type counterparts. TDK MPZ-H chip beads are ideal for noise removal in mobile devices (smartphones/tablet terminals), PCs, recorders, and household appliances.