MMZ2012R601ATD25

TDK
810-MMZ2012R601ATD25
MMZ2012R601ATD25

Mfr.:

Description:
Ferrite Beads 0805 600ohms 500mA Signal Line AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
600 Ohms
500 mA
25 %
200 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: AEC-Q200
Part # Aliases: MMZ2012R601ATD25 -
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99