MMZ2012R300A

TDK
810-MMZ2012R300A
MMZ2012R300A

Mfr.:

Description:
Ferrite Beads COMPLETE MFG PN 810-MMZ2012R300AT000

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MMZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
30 Ohms
1.5 A
25 %
50 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Chip Bead SMD for Signal Line
Part # Aliases: MMZ2012R300AT000
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504502000
CNHTS:
8505190090
CAHTS:
8505190000
USHTS:
8548000000
ECCN:
EAR99