MMZ1608Q102B

TDK
810-MMZ1608Q102B
MMZ1608Q102B

Mfr.:

Description:
Ferrite Beads COMPLETE MFG PN 810-MMZ1608Q102BTA00

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
200 mA
25 %
1 Ohms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Chip Bead SMD for Signal Line
Part # Aliases: MMZ1608Q102BTA00
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509520
CNHTS:
8548000090
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99