MMZ0603D560CTD25

TDK
810-MMZ0603D560CTD25
MMZ0603D560CTD25

Mfr.:

Description:
Ferrite Beads 0603 0.95ohm 25% 100mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.068

Stock:
14.068 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,085 € 0,85 €
0,074 € 1,85 €
0,066 € 3,30 €
0,059 € 5,90 €
0,052 € 13,00 €
0,046 € 23,00 €
0,04 € 40,00 €
0,03 € 120,00 €
Full Reel (Order in multiples of 15000)
0,03 € 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
RoHS:  
MMZ
Ferrite Beads
SMD/SMT
0201 (0603 metric)
56 Ohms
100 mA
25 %
950 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ferrite Beads
Factory Pack Quantity: 15000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Chip beads For general signal line
Part # Aliases: MMZ0603D560CTD25 -
Unit Weight: 0,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Automotive EMI Suppression

TDK offers several series of AEC-Q200-compliant chip beads for Automotive EMI Suppression in both signal and power line applications. The lineup of MMZ and MPZ series chip beads includes miniaturized products measuring just 0.4mm x 0.2mm, Gigaspira-structured products that provide high impedance at GHz bands, products that are compatible with high currents in power lines, and beads with a terminal electrode design that improves the bonding strength with solder and supports +150°C environments. KMZ and KPZ series soft termination chip beads are also available, offering effective protection against board flexure and solder cracks, even under harsh conditions and high operating temperatures of up to +150°C.

MMZ Automotive Chip Beads

TDK MMZ Automotive Chip Beads are a noise reduction solution for general signal lines with AEC-Q200 qualification. These chip beads offer effective noise suppression over a wide frequency in a single miniaturized component. TDK offers several material types to provide a range of frequency characteristics in a variety of case sizes, each suited to different applications. TDK MMZ Automotive Chip Beads are ideal for ECUs, powertrains, body controls, and car multimedia (telematics).

Chip Beads

TDK Chip Beads offer a noise reduction solution for a wide variety of applications. These chip beads include the MMZ-H, MPZ0402, HFxxACB / HFACC, MMZ, MPZ, MPZ-E Ferrite, MMZ-HE, and MMZ-E chip bead series. TDK Chip Beads are ideal for smartphones, tablets, portable game machines, industrial equipment, and car multimedia, depending on the model.

MMZ Chip Beads (SMD) for Signal Lines

TDK MMZ Chip Beads (SMD) for Signal Lines are designed to remove signal line noises from cell phones, PCs, TVs, DVDs, audio players, various modules, game machines, and more. These chip beads feature standardized sizes for automatic assembly equipment with no preferred orientation and have electroplated terminal electrodes that accommodate reflow soldering. The series offers high reliability due to its monolithic structure. The closed magnetic circuit structure allows high-density installation and crosstalk prevention between circuits, while the low DC resistance structure of electrodes prevents wasteful electric power consumption. The MMZ1005-E series offers broadband impedance values for higher frequency ranges. TDK MMZ Chip Beads (SMD) for Signal Lines are also available in AEC-Q200-qualified variants.