MLZ2012M470WTD25
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 47uH 3.7ohms 170mA AEC-Q200
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
38.000Expected 6/29/202622.000Expected 9/21/2026
-
Factory Lead Time:
-
15Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,095 € | 0,10 € | |
| 0,078 € | 0,78 € | |
| 0,066 € | 1,65 € | |
| 0,061 € | 6,10 € | |
| 0,055 € | 13,75 € | |
| 0,052 € | 52,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,042 € | 84,00 € | |
| 0,041 € | 410,00 € | |
Similar Products
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
