MLZ1005M2R2WTD25

TDK
810-MLZ1005M2R2WTD25
MLZ1005M2R2WTD25

Mfr.:

Description:
Power Inductors - SMD IND,2.2uH,0.06A,0.55ohm,-55-125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.866

Stock:
12.866 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,16 € 1,60 €
0,132 € 13,20 €
0,108 € 108,00 €
0,095 € 475,00 €
Full Reel (Order in multiples of 10000)
0,078 € 780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Multilayer Inductor
0402 (1005 metric)
Shielded
2.2 uH
20 %
350 mA
550 mOhms
60 mA
- 55 C
+ 125 C
Flexible
1 mm
0.5 mm
0.5 mm
Ferrite
MLZ
Reel
Cut Tape
MouseReel
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Test Frequency: 2 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99