MLP2520S1R0M

TDK
810-MLP2520S1R0M
MLP2520S1R0M

Mfr.:

Description:
Power Inductors - SMD COMPLETE MFG PN 810-MLP2520S1R0MT0S1

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Inductor
1008 (2520 metric)
Shielded
1 uH
20 %
1.5 A
85 mOhms
- 40 C
+ 125 C
Standard
2.5 mm
2 mm
1 mm
Ferrite
MLP
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Multilayer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 2 MHz
Part # Aliases: MLP2520S1R0MT0S1 MLP2520S1R0ST0S1
Unit Weight: 123,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99