MLK1005S22NJ

TDK
810-MLK1005S22NJ
MLK1005S22NJ

Mfr.:

Description:
RF Inductors - SMD COMPLETE MFG PN 810-MLK1005S22NJT000

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.664

Stock:
2.664 Can Dispatch Immediately
Quantities greater than 2664 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,173 € 1,73 €
0,16 € 4,00 €
0,123 € 12,30 €
0,117 € 29,25 €
0,091 € 91,00 €
0,081 € 202,50 €
0,074 € 370,00 €
Full Reel (Order in multiples of 10000)
0,07 € 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0402 (1005 metric)
Unshielded
22 nH
5 %
200 mA
700 mOhms
- 55 C
+ 125 C
7
4.4 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MLK1005
Reel
Cut Tape
MouseReel
Application: RF
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: MLK1005S22NJT000
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99