MLK0603L3N0ST000

TDK
810-MLK0603L3N0ST000
MLK0603L3N0ST000

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE MLG0603S3N0ST000

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multilayer
0201 (0603 metric)
Unshielded
3 nH
0.3 nH
200 mA
400 mOhms
- 55 C
+ 125 C
6
10.6 GHz
Standard
0.6 mm
0.3 mm
0.33 mm
Ceramic
MLK0603
Reel
Cut Tape
MouseReel
Application: RF
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: MLK0603L3N0ST000 MLK0603L3N0ST
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99