MLJ1005HXG82NJTD0B

TDK
810-MLJ1005HXG82NJTD
MLJ1005HXG82NJTD0B

Mfr.:

Description:
RF Inductors - SMD 0402 0.082uH 5% 0.39ohm 850mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.392

Stock:
14.392 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,168 € 1,68 €
0,167 € 4,18 €
0,138 € 13,80 €
0,114 € 114,00 €
0,109 € 272,50 €
0,099 € 495,00 €
Full Reel (Order in multiples of 10000)
0,091 € 910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
NFC Inductor
0402 (1005 metric)
Shielded
82 nH
5 %
850 mA
390 mOhms
- 55 C
+ 125 C
14
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLJ
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 13.56 MHz
Part # Aliases: MLJ1005HXG82NJTD0B -
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99