MLG0603S39NHT000

TDK
810-MLG0603S39NHT000
MLG0603S39NHT000

Mfr.:

Description:
RF Inductors - SMD IND 0201 39nH StdQ SMD RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,049 € 0,49 €
0,044 € 1,10 €
0,043 € 4,30 €
0,036 € 9,00 €
0,034 € 34,00 €
0,03 € 75,00 €
0,024 € 120,00 €
0,023 € 230,00 €
Full Reel (Order in multiples of 15000)
0,023 € 345,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0201 (0603 metric)
Unshielded
39 nH
3 %
50 mA
2 Ohms
- 55 C
+ 125 C
6
1.6 GHz
Standard
0.6 mm
0.3 mm
0.33 mm
Ceramic
MLG
Reel
Cut Tape
Application: High Frequency
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: MLG0603S39NHT000 MLG0603S39NHT
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99