MLG0402P12NHT000

TDK
810-MLG0402P12NHT000
MLG0402P12NHT000

Mfr.:

Description:
RF Inductors - SMD IND 01005 12nH Hi-Q SMD RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,022 € 0,22 €
0,021 € 2,10 €
0,02 € 5,00 €
0,018 € 18,00 €
0,017 € 42,50 €
0,014 € 70,00 €
0,013 € 130,00 €
Full Reel (Order in multiples of 20000)
0,013 € 260,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
01005 (0402 metric)
Shielded
12 nH
3 %
140 mA
2.4 Ohms
- 55 C
+ 125 C
8
4.5 GHz
Standard
0.4 mm
0.2 mm
0.22 mm
Ceramic
MLG-P
Reel
Cut Tape
Brand: TDK
Case Code - in: 01005
Case Code - mm: 0402
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 20000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 500 MHz
Part # Aliases: MLG0402P12NHT000 MLG0402P12NHT
Unit Weight: 0,070 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99