MLG0402P0N6CT000

TDK
810-MLG0402P0N6CT000
MLG0402P0N6CT000

Mfr.:

Description:
RF Inductors - SMD IND 01005 0.6nH Hi-Q SMD RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,029 € 0,29 €
0,028 € 0,70 €
0,023 € 2,30 €
0,022 € 5,50 €
0,018 € 18,00 €
0,016 € 40,00 €
0,012 € 60,00 €
0,011 € 110,00 €
Full Reel (Order in multiples of 20000)
0,011 € 220,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
01005 (0402 metric)
Shielded
600 pH
0.2 nH
350 mA
200 mOhms
- 55 C
+ 125 C
20 GHz
Standard
0.4 mm
0.2 mm
0.22 mm
Ceramic
MLG-P
Reel
Cut Tape
Brand: TDK
Case Code - in: 01005
Case Code - mm: 0402
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 20000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 500 MHz
Part # Aliases: MLG0402P0N6CT000 MLG0402P0N6CT
Unit Weight: 0,070 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

High-Frequency Inductors

TDK High-Frequency Inductors use unique ceramic material and configuration to realize high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. These characteristics make TDK High-Frequency Inductors ideal for impedance matching circuits and mobile communication applications as well as the removal of noise in high frequency situations.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

MLG Inductors

TDK MLG Inductors offer high-frequency circuits with inductance values from 0.6 to 120nH, with high quality, particularly the quality of >800MHz. Advanced monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency. High-frequency applications for TDK MLG Multilayer/STD Inductors include mobile phones, high-frequency modules (PA, VCO, FEM etc.), BLUETOOTH®, WLAN, UWB, and tuners.