MLF2012A1R5K

TDK
810-MLF2012A1R5K
MLF2012A1R5K

Mfr.:

Description:
RF Inductors - SMD COMPLETE MFG PN 810-MLF2012A1R5KT000

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.614

Stock:
1.614 Can Dispatch Immediately
Quantities greater than 1614 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,118 € 1,18 €
0,109 € 2,73 €
0,085 € 8,50 €
0,08 € 20,00 €
0,066 € 66,00 €
Full Reel (Order in multiples of 4000)
0,056 € 224,00 €
0,055 € 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0805 (2012 metric)
Shielded
1.5 uH
10 %
50 mA
500 mOhms
- 25 C
+ 85 C
45
60 MHz
Standard
2 mm
1.25 mm
0.85 mm
Ferrite
MLF
Reel
Cut Tape
MouseReel
Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 10 MHz
Part # Aliases: MLF2012A1R5KT000
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99