MLF1005G1R0JT

TDK
810-MLF1005G1R0JT
MLF1005G1R0JT

Mfr.:

Description:
RF Inductors - SMD 1.0uH 0.64ohms 40mA 290MHz Q=60 +/-5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multilayer
0402 (1005 metric)
Unshielded
1 uH
5 %
40 mA
640 mOhms
- 55 C
+ 125 C
30
290 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLF
Reel
Cut Tape
MouseReel
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 10 MHz
Part # Aliases: MLF1005G1R0J
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504502000
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99