MHQ1005P23NHTD25

TDK
810-MHQ1005P23NHTD25
MHQ1005P23NHTD25

Mfr.:

Description:
RF Inductors - SMD IND 0402 23nH S-HQ AEC Q200 RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,157 € 1,57 €
0,145 € 3,63 €
0,115 € 11,50 €
0,107 € 26,75 €
0,089 € 89,00 €
0,081 € 202,50 €
0,07 € 350,00 €
Full Reel (Order in multiples of 10000)
0,065 € 650,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
23 nH
3 %
230 mA
1.1 Ohms
- 55 C
+ 125 C
2.9 GHz
Standard
1 mm
0.5 mm
0.6 mm
AEC-Q200
MHQ-P
Reel
Cut Tape
Application: Automotive
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: MHQ1005P23NHTD25 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99