MHQ1005P13NHT000

TDK
810-MHQ1005P13NHT000
MHQ1005P13NHT000

Mfr.:

Description:
RF Inductors - SMD IND 0402 13nH S-HQ SMD RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,126 € 1,26 €
0,116 € 2,90 €
0,092 € 9,20 €
0,085 € 21,25 €
0,071 € 71,00 €
0,065 € 162,50 €
0,055 € 275,00 €
Full Reel (Order in multiples of 10000)
0,052 € 520,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
13 nH
3 %
420 mA
260 mOhms
- 55 C
+ 125 C
3.5 GHz
Standard
1 mm
0.5 mm
0.6 mm
MHQ-P
Reel
Cut Tape
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: MHQ1005P13NHT000 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99